SDA10/32GB, Kingston 32GB SDHC Ultima

Ном. номер: 8099286569
Производитель: Kingston Technology
SDA10/32GB, Kingston 32GB SDHC Ultima
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
5 710 × = 5 710
купить в 1 клик


Kingston Class 10 UHS-I Ultimate Card
The UHS-I Ultimate Card is faster than a standard class 10 card and is for use with Digital Single Lens Reflex (DSLR) cameras and High Definition (HD) camcorders. It is possible to shoot up to 1080p HD video and 3D video and to store up to 64 GB for photos and videos. High read/write speeds enable a reduction of stutter.

UHS-I technology
Supports full 1080p HD video and 3D video
Ideal for use with DSLR cameras and HD camcorders
Compliant - with the SD Card Association specification
Secure - built-in write-protect switch prevents accidental data loss
Higher sustained write speeds support continuous burst mode and reduce stutter
16GB and 32GB compatible with SDHC
64GB compatible with SDXC
Dimensions: 24 x 32 x 2.1mm
Operating Temperatures -25゚C to 85゚C
Storage Temperatures -40゚C to 85゚C
Voltage 3.3v
Performance1 300X - up to 90MB/s read and 45MB/s write, ultra high-speed bus I (UHS-I)

Secure Digital Cards

Компьютерная периферия / Хранение данных и запоминающие устройства / SD-карты /
Kingston 32GB SDHC Ultimate Flash Card

Технические параметры

32 GB
Card Format
Speed Class Rating
x Rating

Дополнительная информация

Class 10 UHS-I Ultimate Card Data Sheet