SDN-12N, 12mm SDN Conduit Support

PartNumber: SDN-12N
Ном. номер: 8010544813
Производитель: Beta Duct
Доступно на заказ более 20 шт. Отгрузка со склада в Москве 4-5 недель.
180 × = 18 000
Количество товаров должно быть кратно 100 шт.

Описание

Accessories - SDN Supports
Supports for securing sections of corrugated conduit between the various parts of a machine electrical installation. Complete with conduit entry guide and notches for setting an adjustable cable-tie under special securing situations on ceilings, for example.

Nylofix IRT Flexible Conduit (LUL Approved)
A range of medium wall thickness modified polyamide 6 (PA6) flexible corrugated conduit and accessories (including NBR Elastomer O-rings) for the insulation and mechanical protection of cables and installations. Particularly suitable for use within passenger areas of railway rollingstock, tunnels and underground stations that have special and often mandatory smoke and fire requirements.

Технические параметры

Cable Clip/Clamp Style
Conduit Clip
Maximum Bundle Diameter
12mm
Affixing Method
Bolt
цвет
Black
глубина
26mm
длина
25mm
материал
Nylon 66
Width
20 mm

Дополнительная информация

IRT / LTC / MIR / NEC / ORJ / SDN Series_Data Sheet SDN-12N