SDP-9R, 9 way r/a PCB mount D plu

PartNumber: SDP-9R
Ном. номер: 8036938852
Производитель: Cinch Connectors
SDP-9R, 9 way r/a PCB mount D plu
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 7 недель.
490 × = 2 450
Количество товаров должно быть кратно 5 шт.
от 125 шт. — 370 руб.

Описание

90° PCB Plug & Socket (Commercial) 90° PCB Plug & Socket
Meets the size requirements of MIL-C-24308

Machined copper alloy contacts
Conforms to BS9523, F0010 and F0018

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Shell materialSteel
Shell finishZinc plate,
Yellow colour passivated
Insulator materialGlass filled polyester
Insulator ratingUL 94 V-0
Contact materialCopper alloy
Contact plating0.2μm gold
Current rating5A
Voltage rating750Vac pk
Contact resistance (max.)5mΩ
Insulation resistance (min)10 6 MΩ
Temperature range-55°C to +125°C
Mating cycles250


The current rating for the PCB variants is 5A

High Performance Commercial D Type Connectors

Soldered connection connectors suitable for military, industrial or commercial applications and computer interfacing etc.
For IDC types, see the 'Speedbloc' range

'D' Sub-Miniature Connection System

The RS range of 'D' connectors and accessories is suitable for military, industrial or commercial applications, computer interfacing, etc. (For IDC 'D' type connectors refer to the Speedbloc range.)

Разъемы / Разъемы USB и D-Sub, компьютерные разъемы / D-sub разъемы на печатные платы /
RS 2.74mm Pitch 9 Way Right Angle Through Hole Mount PCB D-sub Connector, Plug

Технические параметры

материал контактов
Copper Alloy
покрытие контактов
Gold
номинальный ток
5A
глубина
12.55mm
размеры
30.81 x 10.72 x 12.55mm
род
Male
материал корпуса
PET
длина
30.81mm
максимальная рабочая температура
+125°C
Minimum Operating Temperature
-55°C
тип монтажа
Through Hole
число контактов
9
Шаг
2.74mm
номинальное напряжение
750 V ac
ширина
10.72mm
Body Orientation
Right Angle

Дополнительная информация

Datasheet