SE1450-003L, IR LED 2mm coaxial SE1450

PartNumber: SE1450-003L
Ном. номер: 8062735654
Производитель: Honeywell
SE1450-003L, IR LED 2mm coaxial SE1450
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 4-5 недель.
790 × = 790
от 10 шт. — 410 руб.

Описание

Honeywell SE1450 and SE1470 Series IREDs
The SE1450 and SE1470 series, from Honeywell, are IR emitting diodes in a compact metal can coaxial package with a glass lens. Their leads are ideal for a variety of mounting configurations due to their ability to be formed as required by the user.

IR Emitters, Honeywell

Дисплеи и оптоэлектроника / Светодиоды и принадлежности / Инфракрасные светодиоды /
Honeywell SE1450-003L IR LED, 935nm, Metal Can Through Hole Package

Технические параметры

число выводов
2
пиковая длина волны
935nm
Number of LEDs
1
LED Material
GaAs
Angle of Half Intensity
24°
Dimensions
2 x 3.1mm
Lens Shape
Circular
Mounting Type
Through Hole
Package Type
Metal Can

Дополнительная информация

Datasheet