SEAM-20-03.5- S-10-2-A-K-TR, Connector Searay male SMT

PartNumber: SEAM-20-03.5-S-10-2-A-K-TR
Ном. номер: 8056601168
Производитель: Samtec
SEAM-20-03.5- S-10-2-A-K-TR, Connector Searay ...
Доступно на заказ 1 шт. Отгрузка со склада в Москве 7 недель.
2 050 × = 2 050

Описание

1.27mm SEARAY™ Series Interconnects
SEARAY™ is a 1.27mm high density, high speed board-to-board interconnect system. These SEAM / SEAF Series connectors can be mapped as a single-ended application, differential pair application, or a combination of both. When routed as a single-ended system, SEARAY™ is rated at 12.5 GHz @ -3dB. The SEAM / SEAF Series of High Speed / High Density Open Pin Field Array employs Solder Charge Technology for improved solder joint reliability. These SEAM SEAF Series SEARAY™ High Speed / High Density Open Pin Field Array use the Samtec Edge Rate contact system which gives high speed performance, zippering when mating and unmating as well as lowering insertion and extraction forces.

1.27mm Board to Board and Wire to Board Samtec Cam & Groove Couplings - Polypropylene

Разъемы / Разъемы на печатные платы / Штыревые разъемы на печатные платы /
Connector Searay male SMT 400way

Технические параметры

Материал контактов
Copper Alloy
Метод оконцовки
Solder
Тип
Core build
Серия
SEAM

Дополнительная информация

SEAM Series High Speed/High Density Open Pin ...
SEAM Series High Speed/High Density Open Pin ...
SEAM Series High Speed/High Density Open Pin ...
SEARAY™ High Speed, High Density Arrays Literature