SECO-RSL10-CAM-GEVB, EVAL BOARD

Фото 1/2 SECO-RSL10-CAM-GEVB, EVAL BOARD
Изображения служат только для ознакомления,
см. техническую документацию
35 140 руб.
Добавить в корзину 1 шт. на сумму 35 140 руб.
Номенклатурный номер: 8004561630
Артикул: SECO-RSL10-CAM-GEVB

Описание

Макетные Платы, Инструменты Оценки\Комплекты Разработчика Измерительных Устройств
SECO-RSL10-CAM-GEVB RSL10 Smart Shot Camera
onsemi SECO-RSL10-CAM-GEVB RSL10 Smart Shot Camera is a complete node-to-cloud platform that enables smart image capture for a wide range of applications. This camera-based on RSL10 SIP and ARX3A0 CMOS image sensor features multiple trigger modes including time, motion detection, and environmental sensor triggers. The RSL10 SIP serves as the processing hub of the camera, enabling BLUETOOTH ® low energy connectivity of captured image and sensor data to the mobile app. This app provides developers access to a variety of features including cloud connectivity, remote configuration of sensors, and changes in the image capture trigger modes.

Технические параметры

Brand: onsemi
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: onsemi
Product Category: Temperature Sensor Development Tools
Product Type: Temperature Sensor Development Tools
Subcategory: Development Tools
Вес, г 200

Техническая документация

Datasheet
pdf, 6295 КБ
Datasheet
pdf, 620 КБ