SEN0151, Ultrasonic Sensor, PULSE, 6 V to 12 V, 16 mA, 200 mm to 10 m, 49.5 kHz, Arduino Board

Фото 1/3 SEN0151, Ultrasonic Sensor, PULSE, 6 V to 12 V, 16 mA, 200 mm to 10 m, 49.5 kHz, Arduino Board
Изображения служат только для ознакомления,
см. техническую документацию
48 шт., срок 7-9 недель
11 770 руб.
Добавить в корзину 1 шт. на сумму 11 770 руб.
Альтернативные предложения1
Номенклатурный номер: 8006259492
Артикул: SEN0151
Бренд: DFRobot

Описание

Single Board Computers, Maker & Education\Add-on Boards / Modules\Sensors

URM06 PULSE ultrasonic sensor emit ultrasonic pulses and by measuring the time of ultrasonic pulse reaches the object and back to the transducer, the distance of sensor from the target object is calculated. They are widely used in detecting displacement, thickness, distance, water level, material level and transparent objects. The URM06 PULSE ultrasonic sensor provides very short to long range detection and ranging from 20cm to 10m, comes in a compact, robust PVC housing and matches 35mm electrical pipe mounting. It comes with TTL pulse interface and works at high output acoustic power. The ultrasonic sensor detects objects from 20cm to 1000cm and provides range information with 1cm resolution. The URM06 has 15 degree beam angle which has excellent receive sensitivity. And it works best when detecting soft targets. Typical applications include robot navigation, obstacle avoidance, measuring distance devices, engineering measurement tools and industrial control system.

• 6V-12V (5V is acceptable but not recommended) working voltage
• 16mA rated current, 2A peak current
• TTL pulse interface
• 49.5KHz working frequency, -10°C to 70°C working temperature
• 15° (-6dB) beam angle, 20cm to 10m detecting range
• Size is 50mm (1.97") (diameter) x 43mm (1.69") (length) and weight is 50g
• Mounting thread diameter is 35mm (1.38")

Технические параметры

Для Использования с Arduino Board
Тип Аксессуара PULSE Ultrasonic Sensor
Вес, г 63

Техническая документация

Datasheet SEN0151
pdf, 977 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.