SEN50-SDN-T, Датчик
см. техническую документацию
Описание
Environmental sensor node for PM measurements. SEN50 environmental node is part of the SEN5x family and represents a straightforward sensor solution platform for the accurate measurement of particulate matter. Thanks to proprietary algorithms, the module enables straightforward integration into various applications. This allows device manufacturers to save valuable project time and personnel resources and focus on their core competencies. End customers receive reliable air quality measurement data based on the SEN50 and benefit from improved air quality to increase health and comfort. Typical applications include air purifiers, air quality monitors, air conditioners and HVAC / ventilation systems.
• Particulate matter sensor output
• All-in-one environmental node: no co-integration of separate sensor components required
• Faster time-time-to-market, less R&D expenses, bill of material and assembly costs
• Integrated algorithms: temperature and humidity compensation, VOC Index calculation
• Reliable and trustworthy measurements
• Optimized and tested air flow channel geometry and proven design-in examples
• Fast hardware design
• Sheath-flow technology combined with high-quality components (including SHT4x and SGP40)
• Dust-protection and long lifetime
• Fully calibrated digital output
Технические параметры
Выход Датчика | Цифровой |
Линейка Продукции | SEN5x Series |
Метод Считывания | Лазер |
Минимальный Размер Частицы | 0.3мкм |
Монтаж Датчика | - |
Напряжение Питания | 5В |
Тип Частицы | Пыль |
Вес, г | 45 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.