SF201AF-EU, SecureFit Glasses, Clear

PartNumber: SF201AF-EU
Ном. номер: 8031497103
Производитель: 3M Group
SF201AF-EU, SecureFit Glasses, Clear
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 4-5 недель.
880 × = 880
от 7 шт. — 700 руб.
от 15 шт. — 593.33 руб.

Описание

3M SecureFit SF200 Protective Eyewear 3M™ SecureFit™ SF200 Protective Eyewear
The 3M™ SecureFit™ Protective Eyewear series is comprised of a rimless lens and fixed-length temple arm.

3M™ SecureFit™ SF200 Protective Eyewear
Optical class 1 lens suitable for prolonged use
Provides excellent coverage and good field of vision
Excellent protection against Ultraviolet (UV) radiation
Lightweight design
Self-adjusts to comfortably fit a wide range of head shapes and sizes
Applications: Construction, Engineering, Inspection work, Light duty maintenance and repair

EN 166: 2001

Очки Spectacles
When assessing the need for eye protection, first identify the hazards (airborne dust, projectiles, splashes etc.), then their extent (frequency/velocity of projectiles, frequency/severity of splashes). All lenses are made from polycarbonate and approved to EN 166-1F.

Системы безопасности и охраны, защита от статического электричества, чистые комнаты / Средства личной защиты / Защитные очки и защитные щитки /
3M SecureFit SF200 Eye Protection, , Clear

Технические параметры

цвет линз
Clear
материал линз
PC
последовательный
SecureFit SF200
UV Protection
Yes
Style Type
Shield

Дополнительная информация

3M SecureFit Protective Eyewear - datasheet