SF36S010000, Single pole toggle switch

PartNumber: SF36S010000
Ном. номер: 8076381437
Производитель: APEM Components
SF36S010000, Single pole toggle switch
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 4-5 недель.
1 180 × = 1 180


Panel assembly_5086177_Normal Module Switches series SF

Range of threaded bushing switches.
Standard lever or insulated lever version.
The insulated lever model protects against electrostatic discharge up to 12kV.
Terminals sealed with epoxy resin.
O-ring inside bushing.

Type: Single pole
Breaking capacity: 2A (250Vac) resistive load
5A (125Vac) resistive load
Contact resistance: 0.01Ω
Insulation resistance: 10 9 Ω (under 500Vdc)
Dielectric strength: 1000V RMS (between terminals)
Contact material: silver
Electric life: 40.000 cycles
Operating temperature: –20°C to +85°C
Function - 236-9200 and 236-9222: ON-ON
- 236-9216 and 236-9238: ON-OFF-ON

Toggle Switches

Momentary function (spring-loaded return): The switch or contact breaker returns to its original position when the load is removed. E.g. bell push)
Stay-put function: The switch or contact breaker remains (stop) in the new position after the load has been removed.

Ultra-miniature switches, gold terminals

A range of switches that are very suitable for circuit board installation and have legs placed in a 2.54 mm (0.1") matrix. The angled versions have a further two supporting legs. These switches are especially suitable when there is limited space on with front sheet or circuit board.

Suitable For low level switching
The terminals sealed with epoxy resin to protect them against dust and fluff.

Переключатели / Тумблеры и принадлежности / Тумблеры /
SP Toggle Switch On-On, 5 A@ 125 V ac, Panel Mount

Технические параметры

длина исполнительного механизма
материал исполнительного механизма
расположение контактов
максимально допустимая мощность включения/выключения контактов
5 A @ 125 V ac
материал контактов
контактное сопротивление
максимальная рабочая температура
Minimum Operating Temperature
тип монтажа
Panel Mount
интервал рабочих температур
-20 → +85°C
тип контакта
Switch Operation