SF401AF-EU, SecureFit 400 Safety Glas

PartNumber: SF401AF-EU
Ном. номер: 8059992935
Производитель: 3M Group
SF401AF-EU, SecureFit 400 Safety Glas
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 4-5 недель.
1 380 × = 1 380

Описание

3M SecureFit SF400 Safety Spectacles
The 3M™ SecureFit™ SF400 series Protective Eyewear is comprised of a rimless lens and fixed-length temple arm.

3M™ SecureFit™ SF400 Safety Spectacles
Optical class 1 lens suitable for prolonged use
Design provides excellent coverage and good field of vision
Offers excellent protection against Ultraviolet (UV) radiation
Lightweight design (19g)
3M™ Pressure Diffusion Temple Technology for secure and comfortable fit
Adjustable nose pads for a personalised fit
Soft-touch dual moulded temples for increased comfort and grip
Applications: Construction, Engineering, Gerneral assembly, Inspection work, Light duty maintenance and repair

EN166: 2001, EN170: 2002, EN172: 1994

Очки Spectacles
When assessing the need for eye protection, first identify the hazards (airborne dust, projectiles, splashes etc.), then their extent (frequency/velocity of projectiles, frequency/severity of splashes). All lenses are made from polycarbonate and approved to EN 166-1F.

Технические параметры

материал каркаса
PC, Stainless Steel, TPE
цвет линз
Clear
материал линз
PC
последовательный
SF400
UV Protection
Yes
Style Type
Spectacles

Дополнительная информация

3M SecureFit SF400 Series Safety Spectacles SF401AF-EU