SF7282-7SG-3ES, Mini con, Shielded,panel

PartNumber: SF7282-7SG-3ES
Ном. номер: 8070622948
Производитель: Switchcraft
SF7282-7SG-3ES, Mini con, Shielded,panel
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
2 290 × = 2 290

Описание

Switchcraft MINI-CON-X Shielded Connector, Panel Mount
Switchcraft MINI-CON-X shielded connectors are a range of panel mount connectors suitable for medical, lighting, marine and general electronic applications that demand a tough field installable connector solution. Quick mating bayonet connection and gold plated connector contacts feature throughout the range and are IP68 rated when the connectors are mated.

Gold plated connector contacts
400 Connector mating cycles
Rated at 600V, up to 13A (contact size dependant)
Temperature range -40 → +120 ° C
Epoxy sealed solder cup contacts

MIL-STD 202

Switchcraft Harsh Environment Connectors
This range of Switchcraft harsh environment connectors have been designed with durability and reliability in mind, these connectors feature a secure bayonet twist locking mechanism, gold plated connector contacts and a sturdy thermoplastic connector body. These harsh environment connectors are ideally suited for use in medical, general electronic industrial, lighting and marine connector applications amongst many others.

Разъемы / Круглые разъемы / Промышленные круглые разъемы и разъемы для автоматизации /
Switchcraft SF7282-7SG-3ES, MINI-CON-X Series, 7 Pole Female Straight Panel Mount Circular Connector,Female Contacts

Технические параметры

Род контакта
Female
материал контактов
Copper Alloy
покрытие контактов
Gold over Nickel
номинальный ток
5.6A
род
Female
материал корпуса
Nylon
оценка показателя производительности
IP66, IP68
максимальная рабочая температура
+85°C
Minimum Operating Temperature
-40°C
тип монтажа
Panel Mount
число контактов
7
последовательный
MINI-CON-X
способ концевой заделки
Solder
номинальное напряжение
600 V ac
Body Orientation
Straight

Дополнительная информация

Shielded Mini-Con-X Connector Product Brochure