SFCF4096H1BO2TO- I-D1-543-SMA, Карта флеш-памяти, серия C-320, compact flash, тип I, 4ГБ

PartNumber: SFCF4096H1BO2TO-I-D1-543-SMA
Ном. номер: 8106022465
Производитель: Swissbit
SFCF4096H1BO2TO- I-D1-543-SMA, Карта ...
Доступно на заказ 23 шт. Отгрузка со склада в Москве 2-4 недели.
9 260 × = 9 260
купить в 1 клик
от 10 шт. — 5 850 руб.


The C-320 series CompactFlash™ (CF) Card is still the most popular flash based storage solution used in the embedded and industrial markets and the CompactFlash™ card form factor and connector is well established. It provides rugged and reliable memory for a wide range of demanding use cases. It is designed to solve a broad range of concerns from compatibility, booting and power fail safety concerns to long-term supply, controlled BOM and outstanding flash protocol handling techniques to ensure highest possible data integrity. In contrast to commonly promoted sequential performance values, Swissbit is especially focused on optimized random access speed, one of the key requirements in legacy embedded CompactFlash applications.

• Fully compliant with CompactFlash™ specification 3.0, compatible with specification 4.1
• True IDE mode compatible - Up to PIO mode 6 supported, up to MDMA4 and UDMA4 supported
• Fix drive (IDE mode) and removable drive (PCMCIA mode) as default in the same card
• Hot swappable in PCMCIA modes
• High performance
• Small form factor
• Power-saving mode (with automatic wakeup)
• Patented power-OFF reliability
• High reliability
• >3000000-hour MTBF
• >10000 Number of connector insertions/removals

Офис и Компьютер\Компьютерное Оборудование
Код: 2425914

Технические параметры

Пустой Носитель Флеш-памяти
Compact Flash Карта, типа I
Объем Памяти
Линия Продукции
C-320 Series
Тип Памяти
Размер Памяти
4 ГБ

Дополнительная информация

Datasheet SFCF4096H1BO2TO-I-D1-543-SMA