SFH 203 P, PIN Photodiode, 5mm,Half

PartNumber: SFH 203 P
Ном. номер: 8045499815
Производитель: Osram
SFH 203 P, PIN Photodiode, 5mm,Half
Доступно на заказ 15 шт. Отгрузка со склада в Москве 4-5 недель.
90 × = 450
Количество товаров должно быть кратно 5 шт.

Описание

PIN Photodiodes - 5mm (T-1 3/4) Package
This family of photodiodes, from OSRAM Opto Semiconductors, come in standard 5mm (T-1 3/4) through-hole packages. They are designed to detect either full spectrum or visible light and come in clear packages. Photodiodes with the daylight filter option are available for blocking out ambient visible light. Suitable applications for the 5mm PIN photodiodes include; high speed photointerrupters, industrial electronics and for control/drive circuits.

5mm (T-1 3/4) packages
Clear plastic packages
Through-hole mounted
Radiant sensitive area: 1 x 1 mm²
Variety of acceptance angles
Wavelength range: 400 to 1100 nm
Short switching time

Photodiodes, OSRAM Opto Semiconductors

Технические параметры

размеры
5.9 x 5.9 x 5mm
высота
5mm
длина
5.9mm
тип монтажа
Through Hole
число выводов
2
тип упаковки
T-1 3/4
полярность
Forward
ширина
5mm
Angle of Half Sensitivity
75 °
Diode Material
Si
Maximum Wavelength Detected
1100nm
Wavelength of Peak Sensitivity
850nm
Peak Photo Sensitivity
0.62A/W
Spectrums Detected
Infrared, Visible Light
Minimum Wavelength Detected
400nm
Spectral Range of Sensitivity
400 → 1100 nm

Дополнительная информация

SFH 203 P/FA PIN Photodiode, 5mm, Half Angle, 75deg Data Sheet SFH 203 P