SFH 4645, Infra-Red MIDLED,Side Loo

PartNumber: SFH 4645
Ном. номер: 8020277097
Производитель: Osram
SFH 4645, Infra-Red MIDLED,Side Loo
Доступно на заказ более 30 шт. Отгрузка со склада в Москве 4-5 недель.
130 × = 650
Количество товаров должно быть кратно 5 шт.
от 25 шт. — 66 руб.
от 50 шт. — 59 руб.

Описание

OSRAM MIDLED Series IR LEDs - Side Looking
This family of MIDLED Sidelooker IR LEDs, from OSRAM Opto Semiconductors, are high power Infrared (IR) emitters. They are side looking emitters in OSRAM's MIDLED package. The MIDLED Sidelooker IR LEDs offer a very narrow beam angle without the need for a lens. This enables them to deliver a high light intensity from a compact package. The IR MIDLED family can be combined with a phototransistor in a matching package. They are a great alternative to the TOPLED with lens family which can be too large for some applications.
Suitable applications for the MIDLED Sidelooker IR LEDs include; IR illumination for cameras, IR data transmission, automotive technology and remote control.

Features of the MIDLED Sidelooker IR LEDs:
Dimensions: 3.3 x 2.35 x 1.7 mm
Low profile MIDLED package
Side looking
High power
Narrow beam angles

IR Emitters, OSRAM Opto Semiconductors

Дисплеи и оптоэлектроника / Светодиоды и принадлежности / Инфракрасные светодиоды /
Osram Opto SFH 4645 MIDLED IR LED, 950nm, Side Looker SMD Package

Технические параметры

размеры
3.3 x 2.35 x 1.7mm
тип монтажа
Surface Mount
число выводов
2
тип упаковки
Side Looker
пиковая длина волны
950nm
последовательный
MIDLED
Number of LEDs
1
Radiant Intensity
60mW/sr
Lens Shape
Circular

Дополнительная информация

SFH 4640 SFH 4645 Data Sheet