SFH 4726S, Osram LED,IR OSLON black-

PartNumber: SFH 4726S
Ном. номер: 8033778792
Производитель: Osram
SFH 4726S, Osram LED,IR OSLON black-
Доступно на заказ более 7 шт. Отгрузка со склада в Москве 6 недель.
710 × = 1 420
Количество товаров должно быть кратно 2 шт.

Описание

OSRAM IR OSLON Black Series IR LEDs
The high power IR OSLON Black series of IR (infrared) LEDs, from Osram Opto Semiconductors, offer stacked power, a compact package and long lifetime. They are a family of small IR LEDs with more than 1W of optical power. The IR OSLON Black devices feature the superior corrosion robustness of the OSLON Black series package with high efficiency, low thermal resistance and wavelengths suitable for CMOS/CCD cameras. The OSLON Black series IR emitter is ideal for applications including: Infrared illumination for cameras, surveillance systems, traffic number plate recognition and toll systems, biometrics, night vision systems, touch screens and machine vision systems.

IR Emitters, OSRAM Opto Semiconductors

Дисплеи и оптоэлектроника / Светодиоды и принадлежности / Инфракрасные светодиоды /
Osram Opto SFH 4726S OSLON Black IR LED, 950nm, SMD Package

Технические параметры

число выводов
2
пиковая длина волны
950nm
Number of LEDs
1
Radiant Intensity
215mW/sr
Angle of Half Intensity
±75°
Dimensions
3.85 x 3.85 x 1.51mm
Lens Shape
Dome
тип монтажа
Surface Mount
последовательный
OSLON Black

Дополнительная информация

SFH 4726S OSLON Black Series IR LED Data Sheet