SFM-105-02-L-D, Receptacle 1.27mm SMT 5+5

PartNumber: SFM-105-02-L-D
Ном. номер: 8111011699
Производитель: Samtec
SFM-105-02-L-D, Receptacle 1.27mm SMT 5+5
Доступно на заказ 1 шт. Отгрузка со склада в Москве 6 недель.
540 × = 540

Описание

Surface Mount Sockets - SFM Series
The Board-to-Board SFM Series from samtec are a 1.27 mm pitch, dual row, SMT socket strip with a body height of 4.7 mm. This Board to Board range of SFM Series 1.27 mm pitch, SMT sockets have Gold plated contacts and Tin plated tails.

Current rating 2A
Operating temperature -55 to 125°C

SFM-1xx-xx-S-D-A have 0.75 μm Gold Plating and Alignment Pins
SFM-1xx-xx-L-D have 0.25 μm Gold Plating

The SFM Series mates with:
TFM Series headers see stock number 481-4667 typical
FTS Series micro terminal strips see stock number 481-470 2 typical
FTSH Series micro headers see stock number 767-6774 typical

1.27mm Board to Board and Wire to Board Samtec

Разъемы / Разъемы на печатные платы / Гнезда на печатные платы /
Samtec SFM Series 1.27mm 10 Way 2 Row Straight PCB Socket Surface Mount Board to Board

Технические параметры

материал контактов
Beryllium Copper
номинальный ток
5A
тип монтажа
Surface Mount
число контактов
10
число рядов
2
Шаг
1.27mm
последовательный
SFM
способ концевой заделки
Solder
тип
Board to Board
номинальное напряжение
350 V ac
Body Orientation
Straight
CAD Drawing
3D CAD Model

Дополнительная информация

SFM Series Socket Strip SMT Footprint Drawing
SFM Series Socket Strip Catalogue Page
SFM Series Socket Strip Customer Drawing