SFM-115-01-L-D, Receptacle 1.27mm through

PartNumber: SFM-115-01-L-D
Ном. номер: 8025666470
Производитель: Samtec
SFM-115-01-L-D, Receptacle 1.27mm through
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 4-5 недель.
950 × = 950
от 20 шт. — 620 руб.

Описание

Through Hole Sockets - SFM Series
The Board-to-Board SFM Series from samtec are a 1.27 mm pitch, dual row, Through Hole socket strip with a body height of 4.57 mm. This Board to Board range of SFM Series 1.27 mm pitch, Through Hole sockets have 0.25 μm Gold plated contacts and Tin plated tails.

The SFM Series mates with:
TFM Series headers see stock number 481-4667 typical
FTS Series micro terminal strips see stock number 481-470 2 typical
FTSH Series micro headers see stock number 767-6774 typical

1.27mm Board to Board and Wire to Board Samtec Cam & Groove Couplings - Polypropylene

Разъемы / Разъемы на печатные платы / Гнезда на печатные платы /
Receptacle 1.27mm through hole 15+15way

Технические параметры

Материал контактов
Beryllium Copper
Количество контактов
30
Количество рядов
2
Шаг
1.27мм
Метод оконцовки
Solder
Тип
Board to Board
Номинальное напряжение
350 V ac
Ориентация корпуса
Straight
Номинальный ток
5A
Тип монтажа
Through Hole
Серия
SFM

Дополнительная информация

SFM and SFML Series Socket Strips Through Hole Footprint Drawing SFM-115-01-L-D
SFM Series Socket Strip Catalogue Page SFM-115-01-L-D
SFM Series Socket Strip Customer Drawing SFM-115-01-L-D
SFM Series Socket Strip Customer Drawing
SFM Series Socket Strip Catalogue Page
SFM and SFML Series Socket Strips Through ...