SFSD0512N1BN1TO- I-ME-161-STD, Карта флеш-памяти, S-200u, MicroSD, класс 6, 512МБ

PartNumber: SFSD0512N1BN1TO-I-ME-161-STD
Ном. номер: 8065661072
Производитель: Swissbit
SFSD0512N1BN1TO- I-ME-161-STD, Карта ...
Доступно на заказ 234 шт. Отгрузка со склада в Москве 2-4 недели.
2 430 × = 2 430
от 10 шт. — 1 800 руб.
от 25 шт. — 1 583.60 руб.


The SFSD0512N1BN1TO-I-ME-161-STD is a 512MB class 6 flash small form factor non-volatile memory microSD Memory Card which provides high capacity data storage. Its aim is to capture, retain and transport data, audio and images, facilitating the transfer of all types of digital information between a large variety of digital systems. The microSD Memory Card also supports SD High Speed mode with up to 50MHz clock frequency. The card has an internal intelligent controller which manages interface protocols, data storage and retrieval as well as hardware RS-code Error Correction Code (ECC), defect handling, diagnostics and clock control. The wear levelling mechanism assures an equal usage of the Flash memory cells to extend the life time. The hardware RS-code ECC allows to detect and correct 4 symbols per 528 bytes. The card has a voltage detector and a powerful power-loss management feature to prevent data corruption after power-down. The power consumption is very low.

• Autonomous data care management
• Industrial or automotive grade SD card
• Power fail protection and read disturb management
• TS16949 certified production line
• Chip on board design for highest robustness
• -40 to 5°C Industrial temperature range

Офис и Компьютер\Компьютерное Оборудование
Код: 2425960

Технические параметры

Пустой Носитель Флеш-памяти
MicroSD Карта, Класс 6
Объем Памяти
Линия Продукции
S-200u Series
Тип Памяти
Размер Памяти
512 МБ

Дополнительная информация

Datasheet SFSD0512N1BN1TO-I-ME-161-STD