SFT30, 2 bolt flange metric bear

PartNumber: SFT30
Ном. номер: 8058446551
Производитель: NSK-RHP
SFT30, 2 bolt flange metric bear
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
4 050 × = 4 050

Описание

Self-Lube Bearing Units
Two bolt flange bearing units from NSK. Made from cast iron these self lubricated units are robust and long lasting. These bearing units are easy to fit and can be removed without any breakage allowing for easy re-fitting.

Sealed bearing units to suit shaft diameters from 12mm to 40mm and from in. to 1 in.
Made from cast iron to BS1452
Spherical bearing insert accommodates initial misalignment
Nitrile/fabric seals
C3 internal radial clearance

Grease nipples and full fitting instructions.

Two-Bolt Flange Bearings - NSK

Пневматика, гидравлика и элементы силовых передач / Трансмиссия - подшипники / Подшипниковые узлы - Ребристые /
NSK-RHP 2 Hole Flanged Bearing Unit, SFT30

Технические параметры

глубина
29.8mm
внутренний диаметр
30mm
длина
141.3mm
материал
Cast Iron
ширина
82.6mm
Mount Hole Centre-to-Centre
116.5mm
Mount Hole Size
10 mm
Number of Mount Holes
2

Дополнительная информация

Self-Lube Bearing Units Data Sheet SFT30
Self-Lube Bearing Units Data Sheet