SFT35, 2 bolt flange metric bear

PartNumber: SFT35
Ном. номер: 8004660398
Производитель: NSK-RHP
SFT35, 2 bolt flange metric bear
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
4 660 × = 4 660

Описание

Self-Lube Bearing Units
Two bolt flange bearing units from NSK. Made from cast iron these self lubricated units are robust and long lasting. These bearing units are easy to fit and can be removed without any breakage allowing for easy re-fitting.

Sealed bearing units to suit shaft diameters from 12mm to 40mm and from in. to 1 in.
Made from cast iron to BS1452
Spherical bearing insert accommodates initial misalignment
Nitrile/fabric seals
C3 internal radial clearance

Grease nipples and full fitting instructions.

Two-Bolt Flange Bearings - NSK

Пневматика, гидравлика и элементы силовых передач / Трансмиссия - подшипники / Подшипниковые узлы - Ребристые /
NSK-RHP 2 Hole Flanged Bearing Unit, SFT35

Технические параметры

глубина
31.4mm
внутренний диаметр
35mm
длина
155.5mm
материал
Cast Iron
ширина
95.5mm
Mount Hole Centre-to-Centre
130mm
Mount Hole Size
12 mm
Number of Mount Holes
2

Дополнительная информация

Self-Lube Bearing Units Data Sheet SFT35
Self-Lube Bearing Units Data Sheet