SG2525AP, ШИМ регулятор, 8-35В [SO16]

Артикул: SG2525AP
Ном. номер: 9030000015
Производитель: ST Microelectronics
Фото 1/3 SG2525AP, ШИМ регулятор, 8-35В [SO16]
Фото 2/3 SG2525AP, ШИМ регулятор, 8-35В [SO16]Фото 3/3 SG2525AP, ШИМ регулятор, 8-35В [SO16]
Есть в наличии 35 шт. Отгрузка со склада в Москве 1-2 рабочих дня.
110 × = 110
от 10 шт. — 87 руб.
от 100 шт. — по запросу
Цена и наличие в магазинах

Описание

The SG2525AP is a Pulse Width Modulator (PWM) designed to offer improved performance and lowered external parts count when used in designing all types of switching power supplies. The on-chip 5.1V reference is trimmed to ±1% and the input common-mode range of the error amplifier includes the reference voltage eliminating external resistors. A sync input to the oscillator allows multiple units to be slaved or a single unit to be synchronized to an external system clock. A single resistor between the CT and the discharge terminals provide a wide range of dead time adjustment. These devices also feature built-in soft-start circuitry with only an external timing capacitor required. A shutdown terminal controls both the soft-start circuitry and the output stages, providing instantaneous turn off through the PWM latch with pulsed shutdown, as well as soft-start recycle with longer shutdown commands.

• Separate oscillator sync terminal
• Adjustable deadtime control
• Internal soft-start
• Pulse-by-pulse shutdown
• Input undervoltage lockout with hysteresis
• Latching PWM to prevent multiple pulses
• Dual source/sink output drivers

Техническая документация

Дополнительная информация

Datasheet SG2525AP
Типы корпусов импортных микросхем