SH3-SS5-28150, Crimp socket to free end

PartNumber: SH3-SS5-28150
Ном. номер: 8090346329
Производитель: JST
SH3-SS5-28150, Crimp socket to free end
Доступно на заказ более 80 шт. Отгрузка со склада в Москве 7 недель.
61 × = 610
Количество товаров должно быть кратно 10 шт.
от 250 шт. — 30 руб.
от 1000 шт. — 23.28 руб.

Описание

Pre Terminated Crimped Leads
Pre-terminated 30awg UL1571 Cables with SSH-003T-P0.2 JST contacts for use with 1mm pitch crimp terminal housings typical stock number 311-6502

Available in 150mm and 300mm lengths
Free ends semi-stripped to 5mm

1.0mm Wire to Board-Interconnection System-Signal 1.0mm Wire to Board - JST SH Series

The JST SH connectors are an extremely compact and versatile Wire-to-board interconnection system on a 1mm pitch utilising surface mount technology and pre-terminated leads. Available in 2, 3, 4, 8 and 10 way versions, this high quality range is suitable for many applications where board space is limited.

Low mating force
Low profile
Time and cost saving pre-terminated leads
Polarised housings



Current rating 0.7A
Voltage rating 50V
Contact material Tin plated phosphor bronze
Insulation material PBT to UL94V-0
Contact resistance 20mΩ initial
Temperature rating -25 to +85°C

Разъемы / Разъемы на печатные платы / Разъемы на печатные платы: Контакты /
SH PCB Connector Contact, Female, Crimp, Tin Plating 32 → 28 AWG

Технические параметры

материал контактов
Phosphor Bronze
покрытие контактов
Tin
род
Female
максимальная рабочая температура
+85°C
Minimum Operating Temperature
-25°C
последовательный
SH
способ концевой заделки
Crimp
сечение провода
32 → 28 AWG
Maximum Contact Resistance
20mΩ

Дополнительная информация

SH Connector - Disconnectable Crimp style ...