SHR-04V-S-B, 4 way crimp terminal hous

PartNumber: SHR-04V-S-B
Ном. номер: 8084150927
Производитель: JST
SHR-04V-S-B, 4 way crimp terminal hous
Доступно на заказ более 100 шт. Отгрузка со склада в Москве 4-5 недель.
33 × = 330
Количество товаров должно быть кратно 10 шт.
от 250 шт. — 15 руб.
от 1000 шт. — 10.54 руб.

Описание

Crimp Terminal Housings
Crimp socket housing with protrusions on a 1mm pitch, which accept pre-terminated crimped leads typical stock number 311-6647., Mate with Top or Side entry headers typical stock numbers 515-1529 and 515-1490 respectively.

1.0mm Wire to Board-Interconnection System-Signal 1.0mm Wire to Board - JST SH Series

The JST SH connectors are an extremely compact and versatile Wire-to-board interconnection system on a 1mm pitch utilising surface mount technology and pre-terminated leads. Available in 2, 3, 4, 8 and 10 way versions, this high quality range is suitable for many applications where board space is limited.

Low mating force
Low profile
Time and cost saving pre-terminated leads
Polarised housings



Current rating 0.7A
Voltage rating 50V
Contact material Tin plated phosphor bronze
Insulation material PBT to UL94V-0
Contact resistance 20mΩ initial
Temperature rating -25 to +85°C

Технические параметры

Материал корпуса
PBT
цвет
White
длина
7mm
число контактов
4
последовательный
SH
Maximum Wire Size
28AWG
Minimum Wire Size
32AWG

Дополнительная информация

Datasheet SHR-04V-S-B