SHT31-DIS-B, Temperature Humidity Sens

PartNumber: SHT31-DIS-B
Ном. номер: 8063418546
Производитель: Sensirion
SHT31-DIS-B, Temperature Humidity Sens
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 7 недель.
780 × = 780
от 50 шт. — 350 руб.
от 100 шт. — 303.20 руб.

Описание

SHT3x-DIS Temperature & Humidity Sensors
The SHT3x-DIS is one of Sensirion's next generation temperature and humidity sensors. The 8-Pin DFN package is constructed with CMOSens® Technology which allows the sensor to be combined with the analogue and digital signal processing circuitry. The SHT3x-ARP has increased intelligence, reliability and improved accuracy specifications compared to its predecessor. The SHT3x-DIS also has enhances signal processing, two distinctive and user selectable I2C addresses and communication speeds of up to 1 MHz.The small package makes for easy integration in a range of applications.

CMOSens® Technology
Fully calibrated, linearised, and temperature compensated digital output
Wide supply voltage range, from 2.4 to 5.5 V
I2C Interface with communication speeds up to 1 MHz and two user selectable addresses
Tiny 8-Pin DFN package

Humidity & Temperature Sensors - Sensirion
Sensirion's SHTxx series of humidity and temperature sensors are designed for a variety of applications and are based on CMOSens® technology. CMOSens® integrates CMOS strengths with advanced MEMs (micro-electro-mechanical) technology.
Applications for the SHTxx series include respiratory equipment, humidifiers, printer humidity sensing, water intrusion detection, smart condensation control and building supervision.

Полупроводники / Датчики / Датчики температуры и влажности /
Sensirion SHT31-DIS-B Temperature & Humidity Sensor 8-pin DFN, -40 → +125 °C

Технические параметры

точность
±0.3 (Temperature) °C, ±2 (Humidity) %RH
размеры
2.6 x 2.6 x 1mm
высота
1mm
Тип интерфейса
I2C
длина
2.6mm
максимальная рабочая температура
+125 °C
Minimum Operating Temperature
-40 °C
тип монтажа
Surface Mount
тип выхода
Digital
тип упаковки
DFN
Pin Count
8
разрешение
0.05 (Humidity) %RH, 0.05 (Temperature) °C
ширина
2.6mm
Minimum Operating Supply Voltage
2.4 V
Maximum Operating Supply Voltage
5.5 V
Новинки
только новые товары
Sensor Function
Temperature & Humidity Sensor

Дополнительная информация

Preliminary Data Sheet SHT3x-DIS Humidity and ...