SI7021-A20-GM1, Si7021G Dig RH Temp Senso

PartNumber: SI7021-A20-GM1
Ном. номер: 8021810171
Производитель: Silicon Laboratories
SI7021-A20-GM1, Si7021G Dig RH Temp Senso
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 7 недель.
380 × = 1 140
Количество товаров должно быть кратно 3 шт.
от 30 шт. — 280 руб.
от 60 шт. — 252.67 руб.

Описание

Si70xx/Si701x/Si702x Digital Humidity & Temperature Sensors
The Si70xx/Si701x/Si702x series of digital humidity & temperature sensors integrates a humidity sensor, temperature sensor, I 2 C serial interface, calibration and on-chip signal conditioning in one compact QFN/DFN CMOS package.

When air comes into contact with the exposed polymide sensor, moisture in the air causes a capacitance change in the sensor resulting in the on-chip conditioning converting this to a humidity reading. This is then made available to the user over the I 2 C interface.

Applications include asset and goods tracking, laptops, tablets, PLC and I/O modules, smart phones, thermostats, humidistats, wireless sensing, detection of gas, fire, smoke and water, ventilation and air conditioning.

Humidity & Temperature Sensors - Silicon Laboratories
A range of digital humidity and temperature sensors, daughter cards, evaluation boards and evaluation kits from Silicon Laboratories.

Полупроводники / Датчики / Датчики температуры и влажности /
Silicon Labs Si7021-A20-GM1 Temperature & Humidity Sensor 6-Pin DFN, -40 → +85 °C

Технические параметры

точность
±0.4 °C, ±3 (RH) %
Dimensions
3 x 3 x 0.75mm
Тип интерфейса
I2C
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Package Type
DFN
Pin Count
6
разрешение
12 (Humidity) bit, 14 (Temperature) bit
Width
3mm
Minimum Operating Supply Voltage
1.9 V
Maximum Operating Supply Voltage
3.6 V
Sensor Function
Temperature & Humidity Sensor
высота
0.75mm
длина
3mm
Mounting Type
Surface Mount
тип выхода
Digital

Дополнительная информация

I2C Humidity And Temperature Sensor Datasheet