SI7054-EVB, Si7054 temperature sensor

PartNumber: SI7054-EVB
Ном. номер: 8020154193
Производитель: Silicon Laboratories
SI7054-EVB, Si7054 temperature sensor
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
6 420 × = 6 420
или
купить в 1 клик

Описание

Si705x USB Dongle Evaluation Kit
The Si705x USB Dongle Evaluation Kit has been designed to evaluate theSi705x series of humidity and temperature sensors.

The evaluation kit consist of two boards - the Si7013 USB Dongle Board and the Si705x postage stamp daughter board. The kit also supports PWM and I²C output devices.

Kit Contents:

-1 x Si7013 USB dongle board
-1 x Si705x-EB daughter board
-Ribbon cable (3ft)
-USB extension cable
-Documentation and software CD

Humidity & Temperature Sensors - Silicon Laboratories
A range of digital humidity and temperature sensors, daughter cards, evaluation boards and evaluation kits from Silicon Laboratories.

Полупроводники / Средства разработки и отладки / Средства разработки и отладки аналоговых устройств /
Si7054 temperature sensor evaluation kit

Технические параметры

Classification
Evaluation Kit
технология
Temperature Sensor
Kit Contains
3-Foot Flat Cable to Connect the "Postage Stamp" Boards to the USB Dongle, Si7054-Evaluation Board Postage Stamp, USB Extender Cable, Vista, Windows Graphical User Interface Software For Complete Control of the Si70xx Sensors (Windows Xp or 7 Required)

Дополнительная информация

Si705x USB Dongle Evaluation Kit
Humidity & Temperature Sensor's ...