SIC402BCD-T1-GE3, 10A 3V to 28V Microbuck Sync Rgltr

SIC402BCD-T1-GE3, 10A 3V to 28V Microbuck Sync Rgltr
Изображения служат только для ознакомления,
см. техническую документацию
190 руб.
Кратность заказа 3000 шт.
Добавить в корзину 3000 шт. на сумму 570 000 руб.
Номенклатурный номер: 8025544926
Артикул: SIC402BCD-T1-GE3

Описание

microBUCK® and microBRICK® DC/DC Regulators Vishay microBUCK® and microBRICK® DC/DC Regulators offer flexibility and integration while maintaining high efficiency. This portfolio reduces costs in designs with a selection of high-density parts with common pinouts. This allows applications to scale for the best combination of cost and performance.

Технические параметры

Brand: Vishay Semiconductors
Factory Pack Quantity: 3000
Input Voltage, Max: 28 V
Input Voltage, Min: 3 V
Input Voltage: 3 V to 28 V
Manufacturer: Vishay
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 160 uA
Output Current: 10 A
Output Voltage: 600 mV to 5.5 V
Package/Case: MLP55-32
Part # Aliases: SIC402BCD-GE3
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 3 V
Switching Frequency: 200 kHz to 1 MHz
Topology: Buck
Type: Synchronous Step-Down DC/DC Converter

Техническая документация

Datasheet
pdf, 1724 КБ