SIP32431DR3-T1GE3, IC: power switch; high-side; 1,4А; Ch: 1; P-Channel; SMD; SC70
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
110 руб.
от 35 шт. —
74 руб.
Добавить в корзину 1 шт.
на сумму 110 руб.
Описание
The Vishay TDFN4 P-channel slew rate controlled switch is a new age product with an ultra-low leakage, quiescent current slew rate control and reverse blocking capability.
Технические параметры
Brand | Vishay Semiconductors |
Current Limit | 1.2 A |
Factory Pack Quantity | 3000 |
Manufacturer | Vishay |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Outputs | 1 Output |
Off Time - Max | 10 us |
On Resistance - Max | 520 mOhms |
On Time - Max | 40 us |
Operating Supply Voltage | 1.5 V to 5.5 V |
Package / Case | SC-70-6 |
Packaging | Reel |
Part # Aliases | SIP32431DR3GE3 |
Pd - Power Dissipation | 250 mW |
Product | Load Switches |
Product Category | Power Switch ICs-Power Distribution |
RoHS | Details |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 1.1 V |
Unit Weight | 0.000988 oz |
Вес, г | 0.05 |