SJ5382-TRANSP, STICK ON FEET

PartNumber: SJ5382-TRANSP
Ном. номер: 8056977969
Производитель: 3M Group
SJ5382-TRANSP, STICK ON FEET
Доступно на заказ более 3 уп. Отгрузка со склада в Москве 6 недель.
1 480 × = 1 480
Цена указана за упаковку из 144
от 5 уп. — 1 240 руб.
от 10 уп. — 1 067 руб.

Описание

Bumpers and inserts_5060882_Normal Module Adhesive Bumpers
The 3M range of Bumpon protective moulded shapes are pressure-sensitive, adhesive-backed polyurethane products, offering a high friction coefficient and fast application. The Bumpon range can be used as feet, stops, spacers, and protectors in many applications.

Excellent skid resistance
Non conductive
Long aging resiliency – will not crack or harden
Abrasion resistance
Resistance to marring and staining

ref.dimensions (mm)
3MheightØ: width
SJ5003511.1-
SJ50072.5-10.8
SJ50083.1-12.7
SJ 500910.222.2-
SJ 50123.512.7-
SJ 50179.619-
SJ 50185.8-12.7
SJ 50237.620.5-
SJ 50277.916-
SJ 50762.88-
SJ 53123.512.7-
SJ 53783.310.2-
SJ 53821.96.4-
SJ 551413.2-20.6
SJ 5744419-


Operating temperature: –34 °C → +66 °C
Types SJ 5018 and 5023 are square
Resistant to most acids and corrosive products


Self-adhesive Feet
Flexible polyurethane feet suitable for indoor and limited outdoor applications.

Excellent skid resistance with a high coefficient of friction and excellent resistance to moving and staining
Temperature range -34°C to +65°C
Long ageing resiliency and will not crack or harden
Ideal for use on: glass, aluminium, stainless steel, acrylic plastic, polyethylene, polystyrene, ABS, polypropylene and polycarbonate
To ensure maximum adhesion, surfaces must be clean, dry and well unified

Фиксирующие и крепежные детали / Виброизоляция и регулировка уровня / Неподвижные опоры / Напольные опоры /
3M Hemisphere Fixed Height Feet, SJ5382-TRANSP 6.4mm, PUR, +66°C -34°C

Технические параметры

диаметр
6.4mm
материал
PUR
максимальная рабочая температура
+66°C
Minimum Operating Temperature
-34°C
полная высота
1.9mm
тип
Feet
Foot Shape
Hemisphere

Дополнительная информация

Datasheet