SK-220RD-AR, 1.38in Round LCD Starter

PartNumber: SK-220RD-AR
Ном. номер: 8058832845
Производитель: 4 D Systems
SK-220RD-AR, 1.38in Round LCD Starter
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
8 960 × = 8 960
или
купить в 1 клик
от 10 шт. — 8 550 руб.

Описание

4D Systems uLCD-220RD-AR Arduino Display Module Packs
This 1.38" DIABLO16 round display module pack, from 4D Systems, is designed for use with the Arduino. It consists of the uLCD-220RD TFT LCD display module and a 4D Arduino Adaptor Shield. The display module pack enables a quick set-up process. The 4D Arduino Adapter Shield connects to an Arduino and the 5-way cable connects the adaptor to the display module.
The uLCD-220RD part is a 1.38" round LCD intelligent display module. It is designed for gauges and other special applications, for example robotics. Powered by 4D Systems' DIABLO16 graphics processor, this chip is very powerful and enables stand-alone functionality. 4D Systems' Workshop 4 IDE software is used to programme the DIABLO16 processor. The uLCD-220RD features many parts including; PWM, micro-SD, general purpose I/O, TTL Serial, I²C and SPI channels, quadrature input, pulse output and millisecond resolution timers.
The 4D Arduino Adaptor Shield can be purchased separately ( 8417807 ). It is designed as a simple interface to help the user attach their display modules to the Arduino platform.
There are two kit types available, the display module pack and a starter kit (the kit contents are listed below). They are both designed for a quick and easy set-up, allowing the user to start programming within seconds.

uLCD-220RD-AR (Display Module) kit contains:
uLCD-220RD display module
4D Arduino Adaptor Shield
150mm 5-way female-female jumper cable
5-way male-male adaptor
Quick start user guide

SK-220RD-AR (Starter Kit) kit contains:
uLCD-220RD display module
4D Arduino Adaptor Shield
4GB microSD card
uUSB-PA5 programming adaptor
150mm 5-way female-female jumper cable
5-way male-male adaptor
Quick start user guide

Цветной графический Colour Graphic

Дисплеи и оптоэлектроника / Дисплеи и промышленные мониторы / Цветные ЖК дисплеи /
4D Systems SK-220RD-AR TFT LCD Colour Display 1.38in 220 x 220pixels

Технические параметры

Тип фонового освещения
LED
яркость
171cd/m²
тип отображения
LCD
Тип интерфейса
Serial
максимальная рабочая температура
65°C
Minimum Operating Temperature
-15°C
интервал рабочих температур
-15 → 65°C
разрешение
220 x 220pixels
последовательный
Diablo16
напряжение (источника) питания
4 → 5.5 V
AC or DC Input Voltage
DC
Aspect Ratio
1: 1
Diagonal Display Size
1.38in
Display Matrix Technology
TFT
Number of Colours
65k
Power Supply Included
No
Contrast Ratio
355: 1

Дополнительная информация

SK-220RD-AR Arduino Display Module Pack Data Sheet