SK-43DT-PI, 4.3in LCD Starter Kit, Ra

PartNumber: SK-43DT-PI
Ном. номер: 8019132118
Производитель: 4 D Systems
SK-43DT-PI, 4.3in LCD Starter Kit, Ra
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
17 420 × = 17 420
или
купить в 1 клик

Описание

LCD Display Starter Kits for Raspberry Pi (DIABLO16 processor), 4D Systems
4D System's range of resistive touch LCD Display Starter Kits for the Raspberry Pi come in 4 different sizes: 3.5 in ( 8417838 ), 4.3 in ( 8646878 ) and 7 in ( 8417835 ).

Using the kit, you can connect your Pi to program the LCD display for graphics, images, text, sound and logging data.

Key Features of the LCD Display Starter Kits
∙DIABLO-16 4DGL graphics controller
∙4D Systems Workshop 4 IDE software
∙Variety of serial commands
∙Power supply comes directly from the Pi

How do I connect my Pi to the display?
Firstly, connect the 4D serial Pi adaptor to your Pi board. Finally, connect the 5-way jumper cable between the adaptor and the LCD display. It's that easy.

Kit Contents
∙uLCD-xxDT LCD Display Module
∙4D serial Pi adaptor
∙4 GB microSD card
∙uUSB-PA5 programming adaptor
∙5-way ribbon cable
∙Quick start user guide

Дисплеи и оптоэлектроника / Дисплеи и промышленные мониторы / Цветные ЖК дисплеи /
4D Systems SK-43DT-PI LCD Colour Display

Дополнительная информация

SK-43DT-PI LCD Starter Kit Data Sheet