SK-70DT, 7in LCD Colour Touchscree

PartNumber: SK-70DT
Ном. номер: 8093697556
Производитель: 4 D Systems
SK-70DT, 7in LCD Colour Touchscree
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
22 290 × = 22 290
или
купить в 1 клик

Описание

Resistive Touch LCD Starter Kits with DIABLO16 processor, 4D Systems
4D Systems range of resistive touch Starter Kits with DIABLO16 processor are available in three sizes: 3.5 inch, 4.3 inch and 7 inch. The embedded DIABLO16 graphics controller is driven by Extensible Virtual Engine (EVE) and benefits from features such as full colour image, animation, icon and video display. You also have access to Workshop4 IDE for software development and coding using the 4DGL graphics language.

Features & Benefits:

3.5 inch LCD Starter Kit — 9028600
∙Dimensions: 57 mm x 85.2 mm x 15.8 mm
∙Viewing area: 49.7 mm x 77 mm
∙480 x 320 pixel resolution
∙16 GPIO pins
∙Up to 65k colours
∙4-Wire resistive touch panel
∙6 banks of 32750 bytes of flash memory
∙32 KB SRAM
∙microSD memory card socket
∙FAT16 DOS compatible file access
∙PWM audio pin
∙Suitable for a 4 V to 5.5 V power supply
∙4 corner plates with 2.7 mm holes for mounting

4.3 inch LCD Starter Kit — 9028616
∙Dimensions: 119.5 mm x 67 mm x 15.2 mm
∙Viewing area: 95.04 mm x 53.85 mm
∙480 x 272 pixel resolution
∙16 GPIO pins
∙Up to 65k colours
∙4-Wire resistive touch panel
∙6 banks of 32750 bytes of flash memory
∙32 KB SRAM
∙microSD memory card socket
∙FAT16 DOS compatible file access
∙PWM audio pin
∙Suitable for a 4 V to 5.5 V power supply
∙4 corner plates with 2.7 mm holes for mounting

7 inch LCD Starter Kit — 9028625
∙Dimensions: 179.9 mm x 100 mm x 15.5 mm
∙Viewing area: 154.1 mm x 85.9 mm
∙800 x 480 pixel resolution
∙16 GPIO pins
∙Up to 65k colours
∙4-Wire resistive touch panel
∙6 banks of 32750 bytes of flash memory
∙32 KB SRAM
∙microSD memory card socket
∙FAT16 DOS compatible file access
∙PWM audio pin
∙Audio amplifier
∙Suitable for a 4 V to 5.5 V power supply
∙4 corner plates with 2.7 mm holes for mounting

Kit Contents:
Each starter kit contains a resistive touch LCD module, a 2GB microSD card, a uUSB-PA5 programming adaptor, 150 mm 5 way female-to-female jumper cable, 5 way male-to-male adaptor and a quick start user guide.

Touch Screens CdS cell, NSL series, Silonex

Дисплеи и оптоэлектроника / Дисплеи и промышленные мониторы / Цветные ЖК дисплеи /
7in LCD Colour Touchscreen Starter Kit

Технические параметры

Размер дисплея по диагонали
7in
Новинки
только новые товары

Дополнительная информация

Workshop 4 IDE Installation Guide
uUSB-PA5/11 microUSB Programming Adaptor Data ...
DIABLO16 Graphics Controller Data Sheet
DIABLO16 Internal Functions
ViSi Genie User Guide
ViSi User Guide
Workshop 4 User Guide
uLCD-70D/DT Display Module Data Sheet