SK KNOB 0.75IN BLACK, Skirt style control knob

PartNumber: SK KNOB 0.75IN BLACK
Ном. номер: 8119514451
Производитель: Set Products
SK KNOB 0.75IN BLACK, Skirt style control knob
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 4-5 недель.
290 × = 1 450
Количество товаров должно быть кратно 5 шт.
от 50 шт. — 210 руб.
от 250 шт. — 173.56 руб.

Описание

Skirt Style Skirt Style Potentiometer Knob
These RS Brand skirt style potentiometer knobs are suitable for a 6.35mm shaft. With brass bushings and a high-quality plastic shell, these potentiometer knobs are durable and practical. They are ideal for a variety of applications and environments.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.



Blank surface Collet knobs

A professional kit for construction of many different special buttons with clear colour markings.

Пассивные компоненты / Резисторы переменные / Ручки для потенциометров /
RS Black 28.4mm Potentiometer Knob, 6.35mm Shaft

Технические параметры

цвет корпуса
Black
для использования с
6.35mm Shafts
диаметр ручки
28.4mm
высота ручки
15.2mm
тип ручки
Skirted
размер вала
6.35mm