SK832JA, RS high power 300W iron

PartNumber: SK832JA
Ном. номер: 8042866550
Производитель: Antex
SK832JA, RS high power 300W iron
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
6 720 × = 6 720
или
купить в 1 клик

Описание

RS High Power Irons 230V
Designed for high power soldering jobs requiring heat retention at the tip.

80W to 300W range
Predominantly used for soldering metal sheets or branding
Can be used to cut vinyl canopy fabric
Long life span due to high quality heater
ON/OFF switch on handle
Copper tip fitted
Fitted with BP mains plug

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Heavy duty stand

RS Non-Station Irons

Инструмент / Паяльный инструмент / Паяльники /
RS 230V Electric Soldering Iron, 300W, Euro Plug

Технические параметры

тип
Soldering iron
номинальное напряжение
230V
мощность (в ваттах)
300W
Plug Type
Euro Plug
Power Type
Electric

Дополнительная информация

High Power Soldering Irons Data Sheet