SKKH 42/08 E, Thyr/diode, 40A, 800V, SK

PartNumber: SKKH 42/08 E
Ном. номер: 8088204333
Производитель: Semikron
SKKH 42/08 E, Thyr/diode, 40A, 800V, SK
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
3 870 × = 3 870
от 2 шт. — 3 190 руб.
от 5 шт. — 2 696 руб.

Описание

SKKH SEMIPACK 1 Series, Semikron

Thyristor/Diode configuration

UL recognised component

Phase Control Thyristor Module - Semikron
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Полупроводники / Дискретные компоненты / Тиристорные модули /
Semikron, SKKH 42/08 E, Diode/Thyristor Module SCR SCR, 40A 800V, 5-Pin SEMIPACK®1

Технические параметры

размеры
93 x 20 x 30mm
высота
30mm
длина
93mm
Maximum Gate Trigger Current
150mA
Maximum Gate Trigger Voltage
3V
Maximum Holding Current
250mA
максимальная рабочая температура
+125 °C
Minimum Operating Temperature
-40 °C
тип монтажа
Screw
тип упаковки
SEMIPACK®1
Peak On-State Voltage
1.95V
Pin Count
5
Rated Average On-State Current
40A
Repetitive Peak Forward Blocking Voltage
800V
Repetitive Peak Off-State Current
15mA
Repetitive Peak Reverse Voltage
800V
Surge Current Rating
1kA
ширина
20mm
Thyristor Type
SCR Module

Дополнительная информация

THYRISTOR DIODE MODULE
SKKT41/42(B), SKKT41/42 SKKL42 Series ...