SKKH 72/16 E, Thyristor + Diode 1600V 7

PartNumber: SKKH 72/16 E
Ном. номер: 8100255262
Производитель: Semikron
SKKH 72/16 E, Thyristor + Diode 1600V 7
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
2 890 × = 2 890
от 3 шт. — 2 340 руб.
от 6 шт. — 2 131.67 руб.

Описание

Thyristor/Diode Modules, SKKH SEMIPACK 1 Series, Semikron

UL recognised component

Thyristors - Semikron
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Полупроводники / Дискретные компоненты / Тиристорные модули /
Semikron, SKKH 72/16 E, Diode/Thyristor Module SCR, SCR, 273A 1600V, 7-Pin A 43a

Технические параметры

Dimensions
115 x 50.3 x 52mm
Maximum Gate Trigger Current
150 (Min)mA
Maximum Gate Trigger Voltage
2 (Min)V
Maximum Holding Current
500mA
Maximum Operating Temperature
+130 °C
Minimum Operating Temperature
-40 °C
Package Type
A 43a
Peak On-State Voltage
1.6V
Pin Count
7
Rated Average On-State Current
273A
Repetitive Peak Forward Blocking Voltage
1600V
Repetitive Peak Off-State Current
100mA
Repetitive Peak Reverse Voltage
1600V
Surge Current Rating
9000A
Width
50.3mm
Thyristor Type
SCR
Новинки
только новые товары
высота
52mm
длина
115mm
Mounting Type
Panel Mount

Дополнительная информация

SKKT 72, SKKH 72, SKKT 72B, SEMIPACK 1 ...