SKKT 27/16 E, Dual Series Thyristor 160

PartNumber: SKKT 27/16 E
Ном. номер: 8047756875
Производитель: Semikron
SKKT 27/16 E, Dual Series Thyristor 160
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
2 780 × = 2 780
от 3 шт. — 2 260 руб.
от 6 шт. — 1 971.67 руб.

Описание

Dual Thyristor Modules, SKKT SEMIPACK 1 Series, Semikron

UL recognised component

Thyristors - Semikron
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Полупроводники / Дискретные компоненты / Тиристорные модули /
Semikron, SKKT 27/16 E, Dual Thyristor Module, SCR, 25A 1600V, 7-Pin A 46

Технические параметры

Dimensions
93 x 20 x 30mm
Maximum Gate Trigger Current
150 (Min)mA
Maximum Gate Trigger Voltage
3 (Min)V
Maximum Holding Current
200mA
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Package Type
A 46
Peak On-State Voltage
1.8V
Pin Count
7
Rated Average On-State Current
25A
Repetitive Peak Forward Blocking Voltage
1600V
Repetitive Peak Off-State Current
10mA
Repetitive Peak Reverse Voltage
1600V
Surge Current Rating
550A
Width
20mm
Thyristor Type
SCR
Новинки
только новые товары
высота
30mm
длина
93mm
Mounting Type
Panel Mount

Дополнительная информация

SKKT 27, SKKT 27B, SKKH 27, SEMIPACK 1 ...