SKNA 20/17, Avalanche Diode 1700V 22A

PartNumber: SKNA 20/17
Ном. номер: 8025601935
Производитель: Semikron
SKNA 20/17, Avalanche Diode 1700V 22A
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 7 недель.
1 140 × = 1 140

Описание

Stud Mounting Rectifier Diodes
High current rectifier diodes from Semikron housed in standard stud-mounting cases. Due to the excellent thermal coupling between the device and heatsink stud mounting offers high reliability at high operating currents. With voltage ratings of up to 1700 V these diodes are suitable for most high power rectification applications. Both Stud Anode and Stud Cathode diode configurations are available.

Diodes and Rectifiers, Semikron

Полупроводники / Дискретные компоненты / Выпрямительные диоды и диоды Шоттки /
Semikron SKNa 20/17, Diode Diode, Stud Anode, 1700V 18A, 2-Pin E 9

Технические параметры

Dimensions
11 (Dia.) x 141mm
Diode Type
Silicon Junction
Maximum Continuous Forward Current
18A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Number of Elements per Chip
1
Package Type
E 9
Peak Forward Voltage
1.55V
Peak Reverse Current
10mA
Peak Reverse Repetitive Voltage
1700V
Pin Count
2
Rectifier Type
Diode
Новинки
только новые товары
Diode Configuration
Stud Anode
диаметр
11mm
высота
141mm
Mounting Type
Stud

Дополнительная информация

SKNa 20, Stud Avalanche Diode