SKU-0001, Electric Paint 10ml

PartNumber: SKU-0001
Ном. номер: 8088545182
Производитель: Bare Conductive
SKU-0001, Electric Paint 10ml
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 7 недель.
1 110 × = 1 110

Описание

Bare Conductive Electric Paint

This conductive 'electric' paint from Bare Conductive is hugely versatile and suitable for use in a wide range of applications:

PCB repair
Painting circuits/sensors
Cold soldering

Conductive paint is a great platform whether for use in small-scale hobby projects or extremely technical projects:

Discover and play
Design and repair
Create a liquid wire or use as conductive adhesive

Apply with a brush, roller or using screen printing techniques and once the electric paint is completely dry it becomes conductive; however, it can still be removed with soap and water.

Use Bare Conductive's Electric Paint on a range of materials, from paper and textiles to plastics and conventional electronics. It is also suitable for use with a wide range of prototyping materials, electrical components, microcontrollers and PCBs, including Raspberry Pi and Arduino amongst others.

This electric ink is the ideal prototyping tool for developers of all ages and stages with its non-toxic, water soluble and solvent-free formulation.

Conductive Paint

Инструмент / Паяльный инструмент / Паяльные пасты /
Bare Conductive 10mL Pen Electric Paint

Технические параметры

тип упаковки
Pen
Package Size
10ml

Дополнительная информация

ELECTRIC PAINT TECHNICAL DATA SHEET
Electric Paint Application Notes