SL 3.50/06/180F 3.2S -1607540000, Omnimate 3.50mm 6w male h

PartNumber: SL 3.50/06/180F 3.2S -1607540000
Ном. номер: 8042885705
Производитель: Weidmuller
SL 3.50/06/180F 3.2S -1607540000 ...
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 7 недель.
300 × = 1 500
Количество товаров должно быть кратно 5 шт.

Описание

Standard Density Vertical Flanged Header
These Weidmuller 3.50 mm pitch Omnimate Range of 180 ° Flanged Shrouded Headers are designed for Wave (Flow) soldering. With a solder pin length of 3.2 mm the Weidmuller 3.50 mm pitch Omnimate Range of 180 ° Flanged Shrouded Headers are suitable for 1.6 mm and 2.0 mm thick PCBs.

For corresponding 180 ° flanged Omnimate connectors see stock number 762-6044 typical.
For corresponding 90 ° flanged Omnimate connectors see stock number 762-6179 typical.

Шаг 3.5мм 3.5mm Pitch - Weidmüller Omnimate Range

The Weidmuller 3.50 mm pitch Omnimate Range is a cost effective, space saving solution for PCB applications with vertical or horizontal headers which solder directly onto the board.

Mating harness connectors in either tension clamp or rising clamp screw terminals
Headers with fully enclosed sides
Polarising pins available to prevent mismatch connections
Flammability Class UL94 V-0

Wire size type 1.2, 3.4 (awg)16-28
Wire size type 5 (mm²)0.08-1.0
Contact materialTin plated brass
Insulator type 1.2, 3.4 PBT
Insulator type 5 PA
Flammability ratingUL94V-0
Current rating type 1.2, 3.4 (A)8
Current rating type 5 (A)7.5
Voltage rating type 1.2, 3.4 (V) 300
Voltage rating type 5 (V)160

Разъемы / Разъемы на печатные платы / Штыревые разъемы на печатные платы /
Weidmuller SL Series, 3.5mm Pitch 6 Way 1 Row Straight PCB Header, Solder Pin Termination, 17A

Технические параметры

материал контактов
Copper Tin Alloy
номинальный ток
17A
число контактов
6
число рядов
1
Шаг
3.5mm
последовательный
SL
способ концевой заделки
Solder Pin
тип
Wire to Board
номинальное напряжение
320 V
Body Orientation
Straight

Дополнительная информация

Omnimate 3.5 mm Pitch 180 deg SL Pin Headers ...