SL 5.08/10/90B 4.5SN OR BX -1515760000, 10way horizontal closeden

PartNumber: SL 5.08/10/90B 4.5SN OR BX -1515760000
Ном. номер: 8079987661
Производитель: Weidmuller
SL 5.08/10/90B 4.5SN OR BX -1515760000 ...
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 4-5 недель.
310 × = 1 550
Количество товаров должно быть кратно 5 шт.


Horizontal Closed Ends, PCB Headers
Same PCB layout and dimensions as open end version but with closed ends, preventing mismating., (Overall housing, 2mm wider than open end housing).

UL (E 60693); CSA (12400)

5.08mm Pitch - Weidmüller 5.08mm Pitch -Weidmüller Omnimate Range

Weidmüller's Omnimate Range of 5.08mm pitch Two Part connectors allows wire-to-board connections through terminals using Leaf Spring and Spring Rising Clamp screw technology, or Tension Clamp and Push In screwless technology. The Weidmuller 8 Way Clamp Rising Terminal is suitable for a wide range of PCB design and connector uses.

∙ The PCB hole has a diameter of 1.3mm
∙ Screw clamp types accept wire up to 1.5mm²
∙ Tension clamp and IDC (screwless) options enable fast assembly times
∙ Moulded male headers in straight (open or closed end) 90° PCB pins or 135° headers
∙ Polarising pins prevent mismatch connections.

Voltage Rating250Vac
Temperature Rating-20 to +100°C
Insulation stripping length 6 mm
PCB pitch 5.08 mm
PCB pin hole diameter 1.3 + ±0.1 mm
Life (cycles) ≥100

Разъемы / Разъемы на печатные платы / Штыревые разъемы на печатные платы /
Weidmuller SL Series, 5.08mm Pitch 10 Way 1 Row Right Angle PCB Header, Solder Termination, 15A

Технические параметры

номинальный ток
число контактов
число рядов
способ концевой заделки
Shrouded Header
номинальное напряжение
300 V
Body Orientation
Right Angle

Дополнительная информация

151576 Product Data Sheet