SL35, Pillow block bearing,SL 3

PartNumber: SL35
Ном. номер: 8035485638
Производитель: NSK-RHP
SL35, Pillow block bearing,SL 3
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
4 720 × = 4 720

Описание

Self-Lube Pillow Block Bearing
Cast iron self lubricated pillow block bearings from NSK. These pillow block bearings are easy to fit and long lasting. Designed to accommodate an initial housing misalignment of up to 0.030 radians.

Made from cast iron to BS1452
Spherical bearing insert accommodates initial misalignment
Nitrile/fabric seals
Supplied with full fitting instructions
C3 internal radial clearance
Slotted bolt holes

grease nipples.

Pedestal and Pillow Blocks - NSK

Технические параметры

высота центра
46.02mm
глубина
44.5mm
внутренний диаметр
35mm
длина
166mm
материал
Cast Iron
полная высота
91.5mm
Mount Hole Centre-to-Centre
136.5mm
Mount Hole Size
12 mm

Дополнительная информация

Self-Lube Bearing Units Data Sheet SL35