SL353HT, Датчик на эффекте Холла, Многополюсный, 330 мкА, SOT-23, 3 вывод(-ов), 2.2 В, 5.5 В

PartNumber: SL353HT
Ном. номер: 8030758301
Производитель: Honeywell
SL353HT, Датчик на эффекте Холла ...
Доступно на заказ 1062 шт. Отгрузка со склада в Москве 7 недель.
98 × = 98
от 10 шт. — 57 руб.
от 50 шт. — 52 руб.

Описание

The SL353HT is an omnipolar Sensor IC, small, versatile, digital hall-effect devices operated by the magnetic field from a permanent magnet or an electromagnet. This sensitive device is designed to meet a wide range of potential applications with low power requirements. The sensor IC responds to either a north or south pole, meaning that they do not require the magnet polarity to be identified, providing an easier installation and potentially reducing system cost. This low-power sensing devices use BiCMOS technology and a timing circuit that turns the power on for only a short time - it is off for the rest of the period (duty cycle) - significantly reducing the average current consumption. Both products can operate from a supply voltage as low as 2.2V, promoting energy efficiency. The push-pull output does not require a pull-up resistor and can operate with very low current levels, potentially helping to reduce cost and minimizing the total current consumption.

• High duty cycle (13% typical)
• Energy efficient
• Push-pull output does not require external pull-up resistor
• Non-chopper stabilized design
• Versatile
• Stable and wide temperature range
• Subminiature size
• Helps to reduce total system cost

Датчики и Преобразователи\Датчики\Микросхемы Датчиков
Код: 1877493

Технические параметры

Тип Устройства на Эффекте Холла
Многополюсный
Выходной Ток
330мкА
Стиль Корпуса Микросхемы Датчика
SOT-23
Количество Выводов
3вывод(-ов)
Минимальное Напряжение Питания
2.2В
Максимальное Напряжение Питания
5.5В
Минимальная Рабочая Температура
-40°C
Максимальная Рабочая Температура
85°C
Упаковка
Разрезная Лента
Линия Продукции
SL353 Series

Дополнительная информация

Datasheet SL353HT