SLLN3002CL, Diffuse Photoelectric Sensor, 2 mm → 30 mm Detection Range

Фото 1/3 SLLN3002CL, Diffuse Photoelectric Sensor, 2 mm → 30 mm Detection Range
Изображения служат только для ознакомления,
см. техническую документацию
21 шт., срок 7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
25 110 руб.
Добавить в корзину 1 шт. на сумму 25 110 руб.
Альтернативные предложения1
Номенклатурный номер: 8002921725
Артикул: SLLN3002CL
Бренд: Bulgin

Описание

Automation & Control Gear\Sensors\Photoelectric Sensors
Simple, secure and efficient design. Only require one sensor for your system as opposed to using other technology, such as retro-reflective or through beam.

Технические параметры

Detection Range 2 mm → 30 mm
Detection Type Diffuse
Electrical Connection Cable
Housing Material Stainless Steel 316(Sensor), TPU(Cable Connectors)
IP Rating IP67
Light Source Red LED
Maximum Current 11 mA
Maximum DC Voltage 24V
Maximum Operating Temperature +50°C
Minimum Operating Temperature -10°C
Mounting Type Cable Mount
Output Type PNP
Response Time <500 μs
Series SL
Terminal Type Cable
Brand: Bulgin
Connection Method: Cable
Factory Pack Quantity: Factory Pack Quantity: 25
IP Rating: IP67
Light Source: Sunlight
Manufacturer: Bulgin
Maximum Operating Temperature: +50 C
Minimum Operating Temperature: -10 C
Operating Supply Voltage: 12 V to 24 V
Output Configuration: PNP
Packaging: Bulk
Product Category: Photoelectric Sensors
Product Type: Photoelectric Sensors
Sensing Distance: 2 mm to 30 mm
Sensing Method: Diffuse Reflective
Series: Photoelectric Sensor
Subcategory: Sensors
Supply Voltage - Max: 24 V
Supply Voltage - Min: 12 V
Вес, г 5

Техническая документация

Datasheet
pdf, 946 КБ
Datasheet SLDP4002CL
pdf, 929 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.