SLP16D, Signal protector, dual ch

PartNumber: SLP16D
Ном. номер: 8052460737
Производитель: MTL Instruments
SLP16D, Signal protector, dual ch
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
14 820 × = 14 820
или
купить в 1 клик

Описание

Ultra Slim Two Loop Protector
Ultra-slim devices for protecting electronic equipment against surges on control loop cabling.

Protection for two loops per SLP, or a single four-wire circuit
ATEX Certified
Multi-stage hybrid protection circuitry

Maximum rated load current1.50A
Loop resistance
Capacitance (Line - Line)60pF
Terminals2.5mm (12 AWG)
MountingT-section DIN-rail
Bandwidth (-3dB)50MHz


Surge Protection Devices, SPDs (DIN-rail)
Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage surges are usually caused by lightning and can reach up to 6000V, with current surges of over 3000A. The maximum size of the voltage and current surges depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.

Пассивные компоненты / Компоненты защиты от перенапряжения / Модули защиты от перенапряжения /
Signal protector, dual channel, 16Vdc

Технические параметры

глубина
12mm
размеры
105 x 12 x 86mm
высота
86mm
длина
105mm
максимальная рабочая температура
+80°C
Minimum Operating Temperature
-40°C

Дополнительная информация

SLP Series SIGNAL PROTECTOR Data Sheet