SM24ML-1D70, Gold flash crimp pin cont

PartNumber: SM24ML-1D70
Ном. номер: 8034315550
Производитель: Souriau
SM24ML-1D70, Gold flash crimp pin cont
Доступно на заказ более 40 шт. Отгрузка со склада в Москве 7 недель.
120 × = 1 200
Количество товаров должно быть кратно 10 шт.
от 250 шт. — 85 руб.
от 1000 шт. — 78.24 руб.

Описание

Crimp Two Piece Formed Contacts Metalock & Shielded Bantams Crimp Two Piece Formed Contacts
Suitable for UTO Series, see e.g. 557-925

Selection Guide
Souriau Part no. awg Wire size (mm)Insulation dia (mm)Wire strip length (mm)
SM/SC24ML1TK/1D 26-24 0.13 - 0.25 0.89 - 1.58 4.0
SM/SC20ML1TK/1D 22-20 0.35 - 0.50 1.17 - 2.08 4.0
SM/SC16ML1TK 18-16 0.80 - 1.50 2.0 - 3.0 4.65
SM/SC16ML11D 18-16 0.80 - 1.50 3.0 6.35
SM/SC14ML11TK 14 2.0 3.0 60.5


For a suitable crimp tool see stock no. 468-686

Круглые соединители Souriau серии Metalok Bantam Souriau Trim Trio Metalok & Shielded Bantams

Flammability rating UL94V0
2 VDE 0110 Group C versions 3 and 7 ways
Moulded keyways ensure error free mating
Standard shell sizes and contact arrangements
High conductive copper alloy
Gold flash or tin plate options
Incorporating stainless steel spring for contact retention
Gold flash or tin plate options

Trim Trio Metalok Bantam Plastic circular connectors, derived from MIL-C-26482, with a secure metal coupling system to provide the complete solution for lightweight, robust industrial interconnections. Shell material is glass filled thermoplastic, with a rated operating temperature of -55°C to +125°C. Contacts to be ordered separately see typically stock no. 437-3712
Plastic connectors, nickel plated to outer body and bayonet ring to satisfy EMC requirements. Cable mounting shells are supplied with metal PG tube, containing twin ferrule system for 360° cable shield continuity. The 2 shells are polarised and locked together by a bayonet action metal ring.
The COM8-1 tool 266-6860, provides an 8 point impression crimp assuring maximum tensile strength on wire sizes up to 2.5mm². The cycle controlled, precision ratchet assures consistent and accurate crimping over many operations.

Shell materialGlass filled polyester UL94-VO
Operating Temp.-25°C to +125°C
Common features
Durability500 matings/unmatings
Test potential2000Vac
Insulation resistance5000MΩ
ProtectionIP65
Flammability ratingUL94-VO


Panel mounting plug shells with pin inserts will only mate with cable-mounting shells with socket inserts and panel mounting shells with socket inserts will only mate with cable-mounting plug shells with pin inserts. Contacts must be ordered separately.

Разъемы / Круглые разъемы / Круглые разъемы: Контакты /
G-Bantamate, MBG, SMS Qikmate, Series Size 16 Male Crimp Pin Connector, Crimp,Wire size 26 → 24 AWG

Технические параметры

материал контактов
Copper Alloy
покрытие контактов
Gold over Nickel
род
Male
последовательный
G-Bantamate, MBG, SMS Qikmate, UT-Bantam, UTG, UTGS, UTP
способ концевой заделки
Crimp
сечение провода
26 → 24 AWG
Maximum Contact Resistance
6mΩ
Contact Size
16

Дополнительная информация

Trim Trio SM/SC M Stamped Contacts
Datasheet