SM2711, 3wire 13A UK skt dc/ac in

PartNumber: SM2711
Ном. номер: 8108499206
Производитель: Custom Power Design
SM2711, 3wire 13A UK skt dc/ac in
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
12 740 × = 12 740
купить в 1 клик


Modified Sine Wave, 200W 'Handy Mains' 3 Pin UK Output Socket

11 to 15Vdc or 22 to 30Vdc input
Input connection via cigar plug (except model SM2711 stock no. 597-481 which is 3 wire)
Output connection via 3-pin UK outlet socket
Audible battery discharge warning
Auto shutdown at low battery voltage
Model SM2711 (stock no. 597-481 ) is designed for direct wired installations (low current control wire for on/off switching)
Model SM2730 (stock no. 597-497 ) can also be direct wired by removing the plug
Fluorescent lights should have any power capacitor removed when used with these units
Some colour televisions and monitors designed for universal mains input (90 to 264Vac) may not operate with the 230Vac inverters. Use model SM2802 (stock no. 243-1737 ) 115Vac output, to reduce the initial surge
These units only have their RMS output voltage closely regulated. For equipment sensitive to the crest of the mains voltage the SM1791 (stock no. 593-344 ) is recommended
Optional mounting kit SM2791 (stock no. 597-510 ) and direct wiring kit SM2797 (stock no. 512-8147 ) available. The direct wiring kit is used with cigar plug models, it consists of a cigar socket on 2m of cable
Ideal for powering personal computers, fax machines, printers, small power tools, domestic equipment and low energy lighting

Load Capacitance0.5μF max.
Load capacitance must not exceed value shown.

L. (mm)W. (mm)H. (mm)Wt. (kg)Fixing Centres
14194450.8155 x 70mm M3.5 holes (SM2791 mounting kit)

Suitable for negative earth battery systems only.
When used with cigar lighter plugs, the vehicle socket must have a rating of 1A (0.5A for 24V units) for every 10W of supplied power.

The user is responsible for ensuring the suitability of any equipment connected to these power adaptors - protect from moisture.
For inside use only.

Mobile & Installed Power Inverters

Источники питания и трансформаторы / DC-AC инверторы / DC-AC инверторы для стационарной установки /
200W Fixed Installation DC-AC Power Inverter, 12V dc / 230V ac

Технические параметры

входное напряжение
12V dc
максимальная температура
минимальная температура
выходной ток
Непрерывная выходная мощность
Импульсная выходная мощность
250 → 500W
выходное напряжение
230V ac
Output Connection Type
British 3-pin
Output Power Waveform
Quasi Sine Wave