SMA 20 R 1/4 V, G1/4 BSP hydraulic ga

PartNumber: SMA 20 R 1/4 V
Ном. номер: 8004230394
Производитель: Stauff
SMA 20 R 1/4 V, G1/4 BSP hydraulic ga
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 4-5 недель.
1 520 × = 1 520
от 5 шт. — 1 240 руб.


Gauge Adaptor SMA

Pressure gauge to test hose connecting adaptor suitable for bulkhead fixing
Allows secure solid connection between pressure gauge and M16 female swivel end flexible test hose
Can be secured to pre-drilled fabrication by lock nut supplied
Useful when remote readings required or direct gauge to test coupling impractical

It is essential that tube with an adequate wall thickness for the appropriate working pressures be used with these products and systems.

Контрольные точки – Stauff Test Points - Stauff
These test products have a leak-proof ball-type sealing connection. The test couplings come with self-locking metal guard caps as standard. They can be coupled directly into the pressurised system, creating simple connection to measuring, control and switching devices. They provide fast coupling for monitoring and control of pressure, venting and sampling in low/high pressure and vacuum systems. Applications include monitoring and control of static and peak pressures, connection to pressure gauges, pressure control of fluids, venting/bleeding of air from hydraulic systems and contamination sampling for further analysis. Maximum joining pressure is 400bar. Metal parts are steel with zinc and gold surface finish (or stainless steel, where stated). Balls are stainless steel. Seals are Viton on all steel or stainless steel parts.

Пневматика, гидравлика и элементы силовых передач / Пневматические и гидравлические манометры / Переходники для измерителя давления /
SMA Steel G 1/4 Female 630 bar Pressure Gauge Adapter

Технические параметры

Материал корпуса
максимальное рабочее давление
630 bar
Connector A
G 1/4 Female
Connector B
M16 Female
Manufacturer Series
Connector B - Gender
Connector A - Thread Standard
Connector A - Gender
Connector B - Thread Standard

Дополнительная информация