SMAJ5.0CA+, TVS-диод, SMAJ, Двунаправленный, 5 В, 9.2 В, SMA, 2 вывод(-ов)
см. техническую документацию
Описание
The SMAJ5.0CA from Multicomp Pro is a SMAJ series bidirectional surface mount transient voltage suppressor in DO-214AC package. The SMAJ series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It features reliable low cost construction utilizing moulded plastic technique. This TVS device is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits. It is typically used for surface mount applications to optimize board space. This transient voltage suppressor also features glass passivated junction and built-in strain relief.
• UL94-V0 rated moulded plastic case, low profile package and ideal for automated placement
• Fast response time of typically less than 1ps from 0V to BV minimum
• IFSM of 40A (8.3ms single half sine wave super imposed on rated load (JEDEC method)
• Minimum peak power dissipation of 400W at TA = 25°C, TP = 1ms
• Steady state power dissipation (PM(AV)) of 1W at TL = 75°C
• Operating temperature range from -55°C to +150°C
• Working peak reverse voltage (Vrwm) of 5V and maximum reverse leakage (IR) of 800?A at Vrwm
• Breakdown voltage (VBR) of 6.4V (minimum), 7V (maximum) and test current ( IT) of 10mA
• Maximum reverse voltage (Vrsm) of 9.2V at Irsm and reverse surge current (Irsm) of 43.5A
• Multicomp Pro products are rated 4.6 out of 5 stars
• 12 month limited warranty *view Terms & Conditions for details
• 96% of customers would recommend to a friend
Технические параметры
Clamping Voltage Max | 9.2В |
Reverse Standoff Voltage | 5В |
Импульсная Рассеиваемая Мощность | 400Вт |
Количество Выводов | 2вывод(-ов) |
Линейка Продукции | SMAJ |
Максимальная Рабочая Температура | 150°C |
Максимальное Напряжение Пробоя | 7В |
Минимальное Значение Напряжения Пробоя | 6.4В |
Полярность Ограничителя Бросков Напряжения | Двунаправленный |
Стиль Корпуса Диода | SMA |
Тип Монтажа Диода | SMD(Поверхностный Монтаж) |
Вес, г | 0.06 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.